LT3518 Demo Board, Full-Featured LED Driver with 2.3A Switch Current
使用 Analog Devices 的 LT3518EUF#PBF 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Illumination
- LCD Backlighting
- Scanners
说明
- Demonstration circuit 1160 is a full-featured LED driver with 2.3A switch current featuring the LT3518. The board is optimized to drive a 330mA LED string with a total LED voltage between the input voltage and 40V in a boost topology
主要特色
-
Input Voltage3 to 30 V
-
Output Current0.33 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3518EUF#PBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP Tube | 买入 | |