LT3497EDDB Demo Board, Dual White LED driver converter
使用 Analog Devices 的 LT3497EDDB 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- GPS
- MP3 Player
- Personal Digital Assistant
说明
- Demonstration circuit 1019A is a Dual White LED Driver Converter featuring the LT3497 in a 3mm x 2mm DFN package. The demo circuit demonstrates small size and low component count in two independent Boost Circuits. It drives two independent LED strings at 20mA from a 3V-10V input
主要特色
-
Input Voltage3 to 10 V
-
Output Voltage19.5 V
-
Output Current0.02 A
-
Number of Derived Elements12
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3497EDDB#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 8500uA Supply Current 10-Pin DFN EP T/R | 买入 | |
|
|
LT3497EDDB#TRPBF | Analog Devices | LED Drivers | LED Driver 8 Segment 8500uA Supply Current 10-Pin DFN EP T/R | 买入 | |
|
|
LT3497EDDB#TRMPBF | Analog Devices | LED Drivers | LED Driver 8 Segment 8500uA Supply Current 10-Pin DFN EP T/R | 买入 | |