LT3483ES6 Demo Board, Inverting DC/DC Converter, Vin= 2.7V-12V, Vout= -15V, Vin = 2.7V-4.2V, Vout= -8V, Iout = 8-40mA
使用 Analog Devices 的 LT3483ES6 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- OLED Display
- Portable Computers
说明
- Demonstration circuit DC801A is a general purpose positive to negative converter featuring the LT3483ES6. The other uses a dual coupled inductor in an inverting flyback topology to generate a -15V at 8mA to 40mA from a 2.7-12V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 12 V
-
Output Voltage-15 V
-
Output Current0.04 A
-
Efficiency75 %
-
TopologyInverting
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3483ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 0.23A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT3483ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT3483ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT3483ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT3483ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | 买入 | |