LT3480EMSE Demo Board, 2A, 38V Step-Down Switching Regulator with SYNC Function
使用 Analog Devices 的 LT3480EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Portable
说明
- Demonstration circuit 1091 is a monolithic step-down DC/DC switching regulator featuring the LT3480. The operating frequency can be synchronized up to 2 MHz. The demo board is designed for 5V output from a 6.3V to 38V input with transients up to 60V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.3 to 38 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3480EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP T/R | 买入 | |
|
|
LT3480EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP Tube | 买入 | |