LT3477EFE Demo Board, Constant Current Boost w/ Vin=2.7V-16V Vout= LED + 330mA 36V Max
使用 Analog Devices 的 LT3477EFE 的参考设计
Image
1 / 1
依据最终产品
- Lighting
说明
- Demonstration circuit is a constant LED current boost converter with input current and output voltage protection featuring the LT3477. The board is optimized to drive 330mA LED arrays with a total LED voltage between the maximum input voltage and 36V
主要特色
-
Input Voltage2.7 to 16 V
-
Output Voltage36 V
-
Output Current0.33 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3477EFE#PBF | Analog Devices | LED Drivers | LED Driver 4 Segment 7500uA Supply Current 20-Pin TSSOP EP Tube | 买入 | |
|
|
LT3477EFE | Analog Devices | LED Drivers | LED Driver 4 Segment 7500uA Supply Current 20-Pin TSSOP EP | 买入 | |
|
|
LT3477EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 4 Segment 7500uA Supply Current 20-Pin TSSOP EP T/R | 买入 | |