LT3472EDD Demo Board, Boost DC/DC Converter, Vin = 2.7V - 4.2V, Vout1 = 15V @ 25mA-45mA Vout2 = -8V @ 35mA-65mA
使用 Analog Devices 的 LT3472EDD 的参考设计
Image
1 / 1
依据最终产品
- LCD TFT Display
- OLED Display
说明
- Demonstration circuit 760 is a Dual, 1.1MHz Boost in 3mmx 3mm DFN featuring the LT3472EDD. The demo circuit demonstrates small size and low component count in a Boost Circuit. The LT3472 Boost Converter is designed to convert a 2.7V-4.2V input to 15V output at 25mA-45mA load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage15 V
-
Output Current0.045 A
-
Efficiency82 %
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3472EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP Tube | 买入 | |
|
|
LT3472EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP | 买入 | |
|
|
LT3472EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP T/R | 买入 | |