LT3434, 60V, 3A Step-Down DC/DC Converter Has Low Dropout and 100A Quiescent Current
使用 Analog Devices 的 LT3434 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Management
- DC to DC Converter
- Telecom Power Supply
说明
- Circuit shows LT3434, 3A monolithic buck switching regulator is designed to optimize efficiency over all current and voltage levels, both high and low. Micro-power bias current and Burst Mode operation enable it to consume merely100A at zero load and 12V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency85 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3434IFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3434EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP | 买入 | |
|
|
LT3434EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3434EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3434IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3434IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP Tube | 买入 | |