LT3092EDD Demo Board, 200mA 2-Terminal Programmable Current Source
使用 Analog Devices 的 LT3092EDD 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Safety
说明
- Demonstration circuit 1531A is a two-terminal current source featuring LT3092. It requires only two resistors to set an output current between 0.5mA and 200mA. It is stable without input and output capacitors, offering high DC and AC impedance
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 40 V
-
Output Voltage1.2 to 40 V
-
Output Current0.2 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3092EDD#PBF | Analog Devices | Specialized Power ICs and Modules | 200mA 2-Terminal Programmable Current Source | 买入 | |
|
|
LT3092EDD#TRPBF | Analog Devices | Specialized Power ICs and Modules | 200mA 2-Terminal Programmable Current Source | 买入 | |
|
|
LT3092EDD#TRPBF ES | Analog Devices | Specialized Power ICs and Modules | 200mA 2-Terminal Programmable Current Source | 买入 | |