LT3028DHC Demo Board, Dual Input, Dual Output Regulator, Vin1/Vin2 = 2.3V-20V, Vout1/Vout2 = 2.5V or 3.3V or 5V @ 100mA
使用 Analog Devices 的 LT3028EDHC 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Direct Digital Synthesis
- Pager
- Wireless Modem
说明
- Demonstration circuit DC832A is a dual output and dual input regulator consisting of two identical LDO linear regulators, based on the LT3028 monolithic linear regulator. Each independent input has a voltage range of 2.3V to 20V, with one output (Vout1) capable of delivering up to 500mA of output current, and the other output (Vout2) capable of delivering up to 100mA of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20|2.3 to 20 V
-
Output Current0.1|0.5 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3028EDHC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP Tube | 买入 | |
|
|
LT3028EDHC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP T/R | 买入 | |