LT1776 Application Circuit for Generating 5V at 500mA
使用 Analog Devices 的 LT1776 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Buck Converter
- Cellular Phone
说明
- Circuit that produces a regulated 5V at 500mA from a Fire Wire input (8 to 40V). The LT1776 is a high voltage, high efficiency buck converter IC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1776IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N Tube | 买入 | |
|
|
LT1776IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1776CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1776CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N | 买入 | |
|
|
LT1776IN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N | 买入 | |
|
|
LT1776IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N | 买入 | |
|
|
LT1776CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N Tube | 买入 | |
|
|
LT1776CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1776IS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1776CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1776CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N | 买入 | |
|
|
LT1776IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 买入 | |