LT1738EG Demo Board, Ultra Low Noise Boost Regulator, Vin = 5V + / - 5%, Vout = 12V @ 1A
使用 Analog Devices 的 LT1738EG 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Industrial Automation HMI
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Power Supplies
说明
- Demonstration Circuit DC514A features the LT1738 switching regulator and demonstrates greatly reduced conducted and radiated EMI by controlling the voltage and current slew rates of the output switch
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current1 A
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1738EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 250kHz 20-Pin SSOP Tube | 买入 | |
|
|
LT1738EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 250kHz 20-Pin SSOP T/R | 买入 | |