LT1610, Li-Ion to 3.3V SEPIC converter delivers 100mA
使用 Analog Devices 的 LT1610 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Pager
- Portable Computers
说明
- Circuit employs the SEPIC topology to provide a regulated 3.3V output from an input that can range above or below the output voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage3.3 V
-
Output Current0.1 A
-
Efficiency73 %
-
TopologySingle-Ended Primary Inductance
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1610CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 买入 | |
|
|
LT1610IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N | 买入 | |
|
|
LT1610CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1610IS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1610IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1610CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP T/R | 买入 | |
|
|
LT1610CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N | 买入 | |