LT1512 Demo Board, SEPIC Constant-Current/Constant-Voltage Lithium-Ion Battery Charger
使用 Analog Devices 的 LT1512CS8 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Industrial
- Power Management
说明
- Demonstration Board DC099 is a complete Lithium-Ion constant-current/constant-voltage battery charger designed for 1- or 2-cell applications. The LT1512 is used in the SEPIC (single-ended primary inductance converter) current mode topology, which allows the input voltage to the charger to be less than, equal to or greater than the battery-charging voltage
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage2.7 to 15 V
-
Output Voltage4.2|8.4 V
-
Number of Battery Cells1|2
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1512CS8#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1512CS8 | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 8-Pin SOIC N | 买入 | |
|
|
LT1512CS8#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 8-Pin SOIC N Tube | 买入 | |