LT1182 Floating CCFL with Dual Polarity Contrast
使用 Analog Devices 的 LT1182 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
说明
- LT1182 Floating CCFL Configuration with Variable Positive/Variable Negative LCD Contrast. Lamp current is programmable from 0mA to 6mA using a 0V to 5V 1kHz PWM signal at 0% to 90% duty cycle
主要特色
-
Input Voltage8 to 28 V
-
Output Voltage10 to 30 V
-
Output Current0.006 A
-
Number of Derived Elements1
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1182IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N Tube | 买入 | |
|
|
LT1182CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N T/R | 买入 | |
|
|
LT1182IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N T/R | 买入 | |
|
|
LT1182CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 30V Non-Inv/Inv/Step Up/Step Down Dual-Out 16-Pin SOIC N Tube | 买入 | |