LP38512TJ-ADJEV, Evaluation Board for LP38512TJ adjustable LDO Linear Regulator Provide 1.5A of Output Current
使用 Texas Instruments 的 LP38512TJ-ADJ/NOPB 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Ethernet Router and Ethernet Switch
- Servers
- Storage Area Network
- Wireless Base Station
说明
- LP38512TJ-ADJEV, Evaluation Board for LP38512TJ adjustable LDO Linear Regulator Provide 1.5A of Output Current. This board is designed to allow the evaluation of the LP38512TJ-ADJ voltage regulator. Each board is assembled and tested in the factory. This evaluation board has the TO-263 THIN 5-lead package mounted, and the output voltage is set to 1.20 V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.2 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP38512TJ-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 1.5A 5-Pin TO-263 EP T/R | 买入 | |
|
|
LP38512TJ-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 1.5A 5-Pin TO-263 EP T/R | 买入 | |