Low to High Level Water Turbidity Measurement System
使用 Analog Devices 的 ADPD105 的参考设计
Image
1 / 1
依据最终产品
- Liquids & Water Quality
说明
- Application circuit uses a photometric front end and a network of 860 nm infrared (IR) emitters and silicon PIN photodiodes to achieve a water turbidity measurement system. Turbidity is an important water quality indicator for the presence of dispersed or suspended solids, which affects potable water and environmental conditions. Turbidity is a qualitative characteristic imparted by how these suspended solids obstruct the transmittance of light. Turbidity is not a direct measure of suspended particles in water but rather a measure of the scattering effect that such particles have on light
Featured Parts (26)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4313IMS8-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
LTC4313IDD-2#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
|
LTC4313CMS8-3#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
|
LTC4313CMS8-2#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
|
LTC4313CMS8-1#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
|
LTC4313CDD-3#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
|
LTC4313CDD-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube | 买入 | |
|
|
ADP7105ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
LTC4313IMS8-3#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
LTC4313IMS8-1#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
|
LTC4313IDD-1#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
|
LTC4313CMS8-3#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |