Low-Noise-Amplifier with good IP3out performance at 1.9-GHz Using BFP405
使用 Infineon Technologies AG 的 BFP405 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Smart Phone
说明
- Low-Noise-Amplifier with good IP3out performance at 1.9-GHz Using BFP405. The application Circuit describes a low noise amplifier at 1.9 GHz using SIEMENS SIEGET 25 BFP405. The design emphasis has been on achieving high output intercept point
主要特色
-
Operating Frequency1900 MHz
-
Output Power15 dBm
-
Gain19.5 dB
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BFP405H6740XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
|
BFP405H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
|
BFP405E6327BTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
|
BFP 405 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |