Low-Cost Two-Stage Low Noise Amplifier for 5 - 6GHz Applications Using the Silicon-Germanium BFP640 Transistor
使用 Infineon Technologies AG 的 BFP640 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- Wireless LAN
说明
- Low-Cost Two-Stage Low Noise Amplifier for 5 - 6GHz Applications Using the BFP640 Silicon Germanium RF Transistor is shown in a two-stage Low Noise Amplifier (LNA) application targeted for Wireless LAN and other systems using the frequency range from 5 to 6 GHz
主要特色
-
Operating Frequency5000 to 6000 MHz
-
Gain23.5 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BFP640H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
|
BFP 640 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |