Low-cost Configuration of MQX-Enabled MK30X256 Single-Phase Electricity Meter Reference Design Using the MC1322x and MAG3110
使用 NXP Semiconductors 的 PK40X256VLQ100 的参考设计
Image
1 / 1
依据最终产品
- Blood Gas Analyzer
- Heart Rate
- Smart Electric Meter
- Thermostat
说明
- Low-cost Configuration of MQX-Enabled MK30X256 Single-Phase Electricity Meter Reference Design Using the MC1322x and MAG3110. This design reference manual describes the solution for a single-phase electricity meter based on the MK30X256 microcontroller (MCU). The design demonstrates the capabilities of this MCU for electricity metering applications
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
Featured Parts (36)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
| D2F-01L30-A | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Thru-Hole PC Pins | 买入 | ||
|
|
D2F-01L3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 买入 | |
|
|
D2F-01L2-D3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder | 买入 | |
|
|
D2F-01L2 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 买入 | |
|
|
D2FN2104M | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder | 买入 | |
|
|
D2F01LD3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder | 买入 | |
| D2F-01L30 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Thru-Hole PC Pins | 买入 | ||
|
|
D2F-01L2-T | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 买入 | |
|
|
D2FN1037E | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 买入 | |
|
|
SFH6106-4X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
|
|
D2F01L3D3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder | 买入 | |
|
|
D2F-01L30-D3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Screw Mount Solder | 买入 | |