LMZ34002EVM-001, Evaluation Module Using the LMZ34002 Negative Output Voltage Simple Switcher Power Module
使用 Texas Instruments 的 LMZ34002RKG 的参考设计
Image
1 / 2
依据最终产品
- Audio/video players
- Automatic Test Equipment
- Industrial
- Motor Control
说明
- LMZ34002EVM-001, Evaluation Module Using the LMZ34002 Negative Output Voltage Simple Switcher Power Module. The LMZ34002EVM-001 evaluation module (EVM) helps designers evaluate the performance of the LMZ34002, 2A Negative Output SIMPLE SWITCHER Power Module. The EVM operates with an input voltage range of 4.5V to 40V. The output voltage can be selected from four preset values using a jumper (-3.3V, -5V, -12V, -15V)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 40 V
-
Output Voltage-15|-12|-5|-3.3 V
-
Output Current2 A
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMZ34002RKGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT -3V to -17V 2A 15W 41-Pin B1QFN T/R | 买入 | |
|
|
LMZ34002RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT -3V to -17V 2A 15W 41-Pin B1QFN T/R | 买入 | |