LMZ13610DEMO/NOPB, Demo Board for the LMZ13610 of 6V to 36V Vin, 10A out Simple Switcher Module
使用 Texas Instruments 的 LMZ13610TZ 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Power Supplies
说明
- LMZ13610DEMO/NOPB, Demo Board for the LMZ13610 of 6V to 36V Vin, 10A out Simple Switcher Module. The demo board is highly configurable. The output voltage can be adjusted to 5V, 3.3V, 2.5V or 1.2V with a jumper change. The external soft-start capacitor facilitates a controlled and adjustable startup rise time of the output. The input voltage UVLO can also be adjusted by changing one resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage1.2|2.5|3.3|5 V
-
Output Current10 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMZ13610TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | 买入 | |
|
|
LMZ13610TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP T/R | 买入 | |
|
|
LMZ13610TZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Rail | 买入 | |
|
|
LMZ13610TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP T/R | 买入 | |
|
|
LMZ13610TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | 买入 | |