LMX2487E-EVM, Evaluation Module for the LMX2486, 4.5-GHz/3.0-GHz Platinum dual frequency synthesizer
使用 Texas Instruments 的 LMX2486SQ 的参考设计
Image
1 / 2
依据最终产品
- Basestation
- Cellular Phone
- Satellite TV
- TV Tuner
说明
- LMX2487E-EVM, Evaluation Board simplifies evaluation of the LMX2486, 4.5 GHz/3.0 GHz Platinum dual frequency synthesizer. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2486 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP3985IM5X-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |