LMX2485SQFPEBI, Evaluation Board using LMX2485 low power, high performance delta-sigma fractional-N PLL dual frequency synthesizer
使用 Texas Instruments 的 LMX2485SQ 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Satellite DBS Tuner
- Satellite TV
- Wireless Base Station
- Wireless LAN
说明
- LMX2485SQFPEBI, Evaluation Board using LMX2485 low power, high performance delta-sigma fractional-N PLL dual frequency synthesizer. The evaluation board consists of a LMX2485 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs, and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
主要特色
-
Output Frequency760 to 780 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMX2485SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 24-Pin WQFN EP T/R | 买入 | |
|
|
LMX2485SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R | 买入 | |
|
|
LMX2485SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 24-Pin WQFN EP T/R | 买入 | |
|
|
LMX2485SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R | 买入 | |