LMR61428XMMEVM/NOPB, Evaluation Module for LMR61428 SIMPLE SWITCHER, 14Vout, 2.85A Step-Up Voltage Regulator
使用 Texas Instruments 的 LMR61428XMM 的参考设计
Image
1 / 2
依据最终产品
- Boost Converter
- LCD Display
- Lighting
说明
- LMR61428XMMEVM/NOPB, Evaluation Module is designed to provide the power supply design engineer with a fully functional regulator design. The evaluation module takes the input from a single Li-Ion battery and boosts the voltage up to 5V at a constant load capability of 500mA. The switching frequency of the boost regulator is set to about 1200 kHz which helps in reducing the solution size and keeping switching noise out of the AM radio band
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.5 A
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMR61428XMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 8-Pin VSSOP T/R | 买入 | |
|
|
LMR61428XMMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 2.85A 8-Pin VSSOP T/R | 买入 | |
|
|
LMR61428XMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 8-Pin VSSOP T/R | 买入 | |
|
|
LMR61428XMMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 2.85A 8-Pin VSSOP T/R | 买入 | |