LM97937EVM, Evaluation Module using ADC16DX370RMET dual-channel, 16-bit, 370-MSPS Analog-to-Digital Converter
使用 Texas Instruments 的 ADC16DX370RMET 的参考设计
Image
1 / 11
依据最终产品
- Basestation
- Communications and Telecom
- IF Transceiver
- Portable
- Test and Measurement
说明
- LM97937EVM, Evaluation Module using ADC16DX370RMET dual-channel, 16-bit, 370-MSPS Analog-to-Digital Converter. The LM97937EVM is an evaluation board used to evaluate the ADC16DX370RMET analog-to-digital converter (ADC) from TI. The ADC16DX370RMET device is a dual-channel, 16-bit ADC with SNRBoost and Bit-Burst signal processing capable of operating at sampling rates up to 370 Mega samples per second (MSPS). The LM97937 device output data is transmitted over a standard JESD204B high-speed serial interface
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate370M SPS
-
Number of Channels2CH
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
|
SN74AVC4T774PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
|
SN74AVC4T774PWR-245573301 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
SN74AVC4T774PWR-235028647 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
|
ADC16DX370RMET | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 370Msps 16-bit JESD204B 56-Pin WQFN EP T/R | 买入 | |