LM95071EVALNOPB, Evaluation Board Using LM95071 SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor
使用 Texas Instruments 的 LM95071CIMF 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Computers and Peripherals
- Desktop PC
- Portable Consumer Electronics
- Test Equipment
说明
- LM95071EVALNOPB, Evaluation Board is used together with the National Semiconductor SensorEval software (provided in the kit), and with a USB cable, (not provided in the kit), and with an external personal computer (PC). Power to the LM95071 EVAL NOPB Evaluation Board is provide by the +5VDC line of the USB connection. No external power supply or signal sources are required for operation of the LM95071 evaluation board
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
|
AT24C02BN-10SU-1.8-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R | 买入 | |
|
|
LM95071CIMFX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R | 买入 | |
|
|
LM95071CIMFX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R | 买入 | |