LM8330EVM, LM8330 I2C-Compatible Keypad Controller with GPIO, PWM and IEC61000 ESD Evaluation Module Board
使用 Texas Instruments 的 LM8330TME 的参考设计
Image
1 / 4
依据最终产品
- Remote Control
- Smart Phone
说明
- LM8330EVM, LM8330 I2C-Compatible Keypad Controller with GPIO, PWM and IEC61000 ESD Evaluation Module Board. The LM8330 evaluation module (EVM) helps designers evaluate the operation and performance of the LM8330 I2C Keyscan Controller. The LM8330 keyscan operates from a 1.8V supply and supports 7- and 10-bit I2C addressing in both Standard (100 kHz) and Fast (400 kHz) modes
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP5990TM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 4-Pin DSBGA T/R | 买入 | |
|
|
LP5990TM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 4-Pin DSBGA T/R | 买入 | |
|
|
SN74AVC1T45YZPR-205855925 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin DSBGA T/R | 买入 | |
|
|
PCA9306DQER | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 买入 | |
|
|
ECS-240-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
|
SN74AVC1T45YZPR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin DSBGA T/R | 买入 | |
|
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 买入 | |