LM5160DNTFBKEVM, Evaluation Board using the LM5160 Fly-Buck Isolated Bias Supply for 300-kHz Configuration
使用 Texas Instruments 的 LM5160DNT 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- E-Power Meter
- Industrial Programmable Logic Controllers (PLCs)
- Power Line Communication
说明
- LM5160DNTFBKEVM, Evaluation Board using the LM5160 Fly-Buck Isolated Bias Supply for 300-kHz Configuration. The LM5160DNTFBK evaluation module is designed to operate from a 24V nominal bus with an input voltage range of 18V to 32V. It is capable of supplying 12V/400 mA to the load at the isolated output. The nominal switching frequency is 300kHz. The high side and low side MOSFETs are integrated in the LM5160. The EVM board is designed to demonstrate a small solution size for low-power, isolated bias applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 32 V
-
Output Voltage8|12 V
-
Output Current0.4 A
-
TopologyFly-Buck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |