LM5032EVAL/NOPB, Evaluation Board using LM5032 Dual Current Mode PWM Control Using Boost Converter
使用 Texas Instruments 的 LM5032MTC 的参考设计
Image
1 / 2
依据最终产品
- Automotive Vision Control
- Industrial Control
- Telecom Power Supply
说明
- LM5032EVAL/NOPB, Evaluation Board using LM5032 Dual Current Mode PWM Control Using Boost Converter. The two outputs operate 180 degrees out of phase and have separate current limit inputs for each channel. In addition to a high input voltage range, the controller contains all the auxiliary features needed to control a complete converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 45 V
-
Output Voltage48 V
-
Output Current4 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (38)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM4040DIM3X-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3X-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3-8.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 8.192V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3X-10 | Texas Instruments | Voltage References | V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3X-2.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3X-5.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM5009MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | 买入 | |
|
|
LM4040DIM3-2.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4040DIM3-5.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 买入 | |