LM5015ISOEVAL, Evaluation Board for the LM5015 High Voltage Isolated Two forward DC-DC Regulator
使用 Texas Instruments 的 LM5015MH 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- LM5015ISOEVAL, Evaluation Board for the LM5015 High Voltage Isolated Two forward DC-DC Regulator. The LM5015 Isolated DC-DC Regulator evaluation board provides a low cost and fully functional DC-DC regulator without employing any discrete power MOSFET. The evaluation board can be configured as an Isolated Two-Switch forward DC-DC Regulator. The factory default configuration of the evaluation board is forward topology
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current3 A
-
Efficiency86 %
-
TopologyForward
Featured Parts (26)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 买入 | |
|
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LMV431ACM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LMV431AIZ/LFT3 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 T/R | 买入 | |
|
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV431AIZ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Bulk | 买入 | |
|
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 买入 | |