LM5000EVAL/NOPB, Wide Vin Switch Mode Regulator Evaluation Module
使用 Texas Instruments 的 LM5000-3MTC 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Boost Converter
- DSL Modem
- Fly-Back Converter
- Forward Converter
说明
- LM5000EVAL/NOPB, Wide Vin Switch Mode Regulator Evaluation Module. The LM5000EVAL/NOPB evaluation module (EVM) provides the design engineer with a fully functional non-isolated flyback converter to evaluate the LM5000-3 high-voltage switch-mode regulator integrated circuit (IC). The EVM provides 3.3-V output with 2-A current capability. The input voltage range is from 20V to 55V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 55 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5000-3MTC/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP Tube | 买入 | |
|
|
LM5000-3MTCX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP T/R | 买入 | |
|
|
LM5000-3MTCX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP T/R | 买入 | |
|
|
LM5000-3MTC/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP Tube | 买入 | |