LM3492EVAL/NOPB, Evaluation Board using LM3492 boost converter, two-channel current regulator
使用 Texas Instruments 的 LM3492MH 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Buck Converter
- Non-isolated DC to DC Converter
- Telecom DC to DC Converter
说明
- LM3492EVAL/NOPB, Evaluation Board using LM3492 boost converter and a two-channel current regulator to implement a high efficient and cost effective LED driver for driving two individually dimmable LED strings with a maximum power of 15W and an output voltage of up to 65V. The boost converter employs a proprietary Projected-On-Time control method to give a fast transient response with no compensation required, and a nearly constant switching frequency programmable from 200 kHz to 1 MHz
主要特色
-
Input Voltage9 to 16 V
-
Output Voltage39 V
-
Output Current0.15 A
-
Number of Derived Elements10
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3492MH/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM3492MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3492MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM3492MH/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP Tube | 买入 | |