LM34904EVM/NOPB, Evaluation Module using LM34904, 500-mA Current Limited Power Switch
使用 Texas Instruments 的 LM34904ITM 的参考设计
Image
1 / 2
依据最终产品
- Handsets
- Notebook
- Portable
- Tablet
说明
- LM34904EVM/NOPB, Evaluation Module helps designers evaluate the performance of the LM34904 current limited power switch. The LM34904 is a 0.5A PFET switch used to control the input voltage of electronic devices. It is easily integrated into system designs that have a 2.8V to 5.3V voltage rail. Besides the 0.4U PFET switch, the LM34904 can be enabled or disabled by a logic signal. The IC monitors the presence of a down-stream electronic device via a dedicated pin to decide whether to turn on the PFET switch. A power good signal generated by the IC can be used by system control to determine the status of the switch
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.3 V
-
Output Current0.5 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM34904ITMX/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 买入 | |
|
|
LM34904ITMX/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 买入 | |
|
|
LM34904ITM/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 买入 | |
|
|
LM34904ITM/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 买入 | |