LM3279EVM, Evaluation Board Using the LM3279 Buck-Boost Converter with MIPI RFFE Interface for RF Power Amplifiers
使用 Texas Instruments 的 LM3279TL 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Instrument
- Cellular Phone
- Computer Cards
- E-Book
- Portable
- Smart Phone
- Tablet
说明
- LM3279EVM, Evaluation Board Using the LM3279 Buck-Boost Converter with MIPI RFFE Interface for RF Power Amplifiers. The LM3279 evaluation board is a working demonstration of a buck-boost DC-DC converter designed to generate output voltages above or below a given input voltage particularly suitable for cell-phone applications powering 3G/4G Power Amplifiers, as well as other portable devices
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3.6 V
-
Output Current1 A
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3279TLX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 买入 | |
|
|
LM3279TLE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 买入 | |
|
|
LM3279TLE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 买入 | |
|
|
LM3279TLX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Single-Out 0.4V to 4.212V 1A 16-Pin DSBGA T/R | 买入 | |