LM2852X-1.2EVAL, Demonstration Board for the LM2852X 2A Buck Regulator, Simple Synchronous
使用 Texas Instruments 的 LM2852XMXA-1.2 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- LM2852X-1.2EVAL, Demonstration Board for the LM2852X 2A Buck Regulator, Simple Synchronous. The LM2852 is a 2A buck regulator Simple Synchronous family. The LM2852 input voltage can range from2.85 V to 5.5 V, Output voltage 1.2 V. On-chip type three compensation facilitates simple, low component count power supply design. This demonstration board for the LM2852X (1500 kHz version)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.85 to 5.5 V
-
Output Voltage1.2 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2852XMXA-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
LM2852XMXA-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
LM2852XMXA-1.2 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 14-Pin HTSSOP EP Tube | 买入 | |