LM2832YSD EVAL, Evaluation Module for the LM2832YSD High Frequency 2-A Load, Step-Down DC-DC Regulator
使用 Texas Instruments 的 LM2832YSD 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- Flash Card
- HDD/DVD Recorder
- Set-Top Box
说明
- LM2832YSD EVAL, Evaluation Module included in this shipment converts 3.6V to 5.5V input to 3.3V output for 2A load current using the LM2832Y 550 kHz DC-DC switching converter. This is a 4-layer board using the internal layers as a VIN plane and Ground plane
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 5.5 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2832YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 2A 6-Pin WSON EP T/R | 买入 | |
|
|
LM2832YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 2A 6-Pin WSON EP T/R | 买入 | |
|
|
LM2832YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 2A 6-Pin WSON EP T/R | 买入 | |
|
|
LM2832YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 2A 6-Pin WSON EP T/R | 买入 | |