LM2750LD-ADJEV/NOPB, Evaluation Board for the LM2750 switched-capacitor doubler that produces a low-noise, well regulated output voltage
使用 Texas Instruments 的 LM2750LD-ADJ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Audio Amplifier
- Cellular Phone
- DRAM SIMM
- Li-Ion Battery Charger
- OLED Display
- Power Supplies
- White Goods
说明
- LM2750LD-ADJEV/NOPB, Evaluation Board for the LM2750 switched-capacitor doubler that produces a low-noise, well regulated output voltage. With a pair of external resistors, the output voltage can easily be set to a level between 3.8V and 5.2V. The LM2750 is provided in 10-pin QFN, a package with excellent thermal properties that keeps the part from overheating under almost all rated operating conditions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.6 V
-
Output Voltage3.8 to 5.2 V
-
Output Current0.12 A
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2750LD-ADJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 3.8V to 5.2V 0.12A 10-Pin WSON EP T/R | 买入 | |
|
|
LM2750LD-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.9V Step Up Single-Out 3.8V to 5.2V 0.12A 10-Pin WSON EP T/R | 买入 | |
|
|
LM2750LD-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.9V Step Up Single-Out 3.8V to 5.2V 0.12A 10-Pin WSON EP T/R | 买入 | |