LM2747EVAL, Evaluation Board for the 1.2V DC to DC Single Output Power Supply for ADSL Modem
使用 Texas Instruments 的 LM2747 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ADSL Modem
- Cable Modem
- DSL Modem
- Inkjet/laser jet Printer
- Processor Power Management
说明
- LM2747EVAL, Evaluation Board for the 1.2V DC to DC Single Output Power Supply for ADSL Modem. The This application notes describes the LM2747 printed circuit board (PCB) design and provides an example typical application circuit. It designed to accept input supply rails (VIN) as high as 14V. The demo board design regulates to an output voltage of 1.2V at 3.5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage14 V
-
Output Voltage1.2 V
-
Output Current3.5 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2747MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP T/R | 买入 | |
|
|
LM2747MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube | 买入 | |
|
|
LM2747MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube | 买入 | |
|
|
LM2747MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP T/R | 买入 | |