LM27402POLMODULEVM, Evaluation Board using the LM27402 Synchronous, single phase PWM DC/DC Buck Controller
使用 Texas Instruments 的 LM27402SQ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Distributed Control System
- Processor Power Management
- Telecom Power Supply
- Wired Networking
说明
- LM27402POLMODULEVM, Evaluation Board using the LM27402 Synchronous, single phase PWM DC/DC Buck Controller. The LM27402 evaluation board represents a 20A typical application circuit. The application circuit is optimized for an input voltage of 12V. However, input voltage feed-forward technology allows the evaluation board to operate up to 20V while maintaining a stable output voltage of 1.5V at 20A. Temperature compensated inductor DCR current limit circuitry provides a steady current limit set point. Extra MOSFET and input/output capacitor footprints are included to accommodate higher currents if desired. An externally set soft-start time of 10 ms provides a controlled monotonic startup
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.5 V
-
Output Current0 to 20 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM27402SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 买入 | |
|
|
LM27402SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 买入 | |
|
|
LM27402SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 买入 | |
|
|
LM27402SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R | 买入 | |