LM26420XSQEVAL, Evaluation Kit for the LM26420X, 2.2-MHz, high frequency Synchronous Step-Down DC-DC Regulator
使用 Texas Instruments 的 LM26420XMH 的参考设计
Image
1 / 2
相关文件
依据最终产品
- DSL Modem
- HDD/IC Audio
- Processor Power Management
- Set-Top Box
- USB Wireless
说明
- LM26420XSQEVAL, Evaluation Kit for the LM26420X, 2.2-MHz, high frequency Synchronous Step-Down DC-DC Regulator. The LM26420 Evaluation board was designed to provide two 2A outputs, VOUT1 and VOUT2. It is available in either the eTSSOP package option of the LM26420 for easier probing or the LLP version for evaluating the smaller package. The design emphasizes on the compactness of the LM26420 PCB layout and is thermally optimized. The total solution size is less than 35mm by 40mm. The board supports the conversion from an input voltage ranging from 3V to 5.5V down to output voltages of 0.8V for each channel
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.2|2.5 V
-
Output Current2@1.2V|2@2.5V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM26420XSQX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
|
LM26420XSQX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
|
LM26420XSQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 买入 | |
|
|
LM26420XMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM26420XMHX | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM26420XMHX/J7003034 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | DUAL 2.0A, HIGH FREQUENCY SYNCHRONOUS STEP-DOWN CONVERTER | 买入 | |
|
|
LM26420XMHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM26420XMHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM26420XMHX/J7003034 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | DUAL 2.0A, HIGH FREQUENCY SYNCHRONOUS STEP-DOWN CONVERTER | 买入 | |
|
|
LM26420XMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP Tube | 买入 | |