LM25118EVAL/NOPB, Evaluation Board using LM25118 Dual Emulated Current Mode Control, buck-boost power converter
使用 Texas Instruments 的 LM25118 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Power Supplies
说明
- LM25118EVAL/NOPB, Evaluation Board using LM25118 is designed to provide the design engineer with a fully functional, Emulated Current Mode Control, buck-boost power converter to evaluate the LM25118 controller IC. The evaluation board provides a 12V output with 3A of output current capability. The evaluation board's wide input voltage range is from 42V to 5V, with operation down to 3V with some component changes. The evaluation board operates at 300 kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck-boost mode requirements, and converter size
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 42 V
-
Output Voltage12 V
-
Output Current3 A
-
TopologyBuck Boost
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM25118MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM25118MH | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP Rail | 买入 | |
|
|
LM25118Q1MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25118MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25118MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM25118MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25118Q1MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive AEC-Q100 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM25118MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25118Q1MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive AEC-Q100 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM25118Q1MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25118MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25118Q1MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 买入 | |