LM10010EVM/NOPB, Evaluation Board using LM10010, 0.7 to 1.1V DC to DC Single Output Power Supply for Wireless LAN
使用 Texas Instruments 的 LM21215AMH-1 的参考设计
Image
1 / 2
依据最终产品
- Processor Power Management
- Wireless LAN
说明
- LM10010EVM/NOPB, Evaluation Board using LM10010 is a precision, digitally programmable device used to control output voltage of a DC/DC converter. LM10010 and its control of an LM21215A-1 buck regulator capable of driving up to 15A of continuous load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage0.7 to 1.1 V
-
Output Current15 A
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM10010SDX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LM10010SDX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LM10010SD/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LM10010SD/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 买入 | |
|
|
LM21215AMH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM21215AMH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP Tube | 买入 | |