KSZ8873MML-EVAL, Evaluation Board Using KSZ8873MML Ethernet Switch 3-Port 10Mbps/100Mbps
使用 Microchip Technology 的 KSZ8873MML 的参考设计
Image
1 / 4
依据最终产品
- Game Console
- Industrial Ethernet
- Residential Gateway
- Set-Top Box
- VoIP Phone
说明
- KSZ8873MML-EVAL, Evaluation Board for the KSZ8873MML is third generation fully integrated 3-port switch. The PHY units support 10BASE-T and 100BASE-TX. The device has been designed for cost sensitive systems, however, still offers a multitude of features, such as switch management, port and tag based VLAN, QoS priority, Two MII interfaces and CPU control and data interfaces. The KSZ8873MML is an excellent choice for VoIP Phone, Set-top/Game Box, SOHO Residential Gateway, industrial Ethernet systems and as a Standalone 3-port switch
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC29302WT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 3A 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 买入 | |
|
|
MIC29302WT-L3 | Microchip Technology | Linear Regulators | HIGH-CURRENT LOW-DROPOUT REGULATORS | 买入 | |
|
|
KSZ8873MMLI | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 200Mbps 64-Pin LQFP Tray | 买入 | |
|
|
KSZ8873MML | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 200Mbps 64-Pin LQFP Tray | 买入 | |