KSZ8775CLX-EVAL, Evaluation Board for KSZ8775CLX Ethernet Switch for Ethernet LAN and WAN Interfaces
使用 Microchip Technology 的 KSZ8775CLX 的参考设计
Image
1 / 6
依据最终产品
- Automotive and Transportation
- Industrial
- Industrial Gateway - Router
- Multimedia card interface
说明
- KSZ8775CLX-EVAL, Evaluation Board for KSZ8775CLX is one of KSZ8795 family. The KSZ8775CLX contains three MAC/PHYs for three copper ports, one MAC4 interface with RMII interface and one GMAC5 interface with configurable RGMII/MII/RMII interfaces for up-link. The device had been designed with cost sensitive systems in mind but still offers a multitude of new features such as port based security ACL filtering, 802.1az EEE, LinkMD and so on. Also support port and tag based VLAN, QoS priority, CPU control SPI interfaces and CPU control MDC/MDIO for the register access. The KSZ8775CLX is an excellent choice in broadband gateway applications, integrated broadband router applications, managed media converter, industrial automatic, automotive, etc. fields and as a Standalone 3-port switch. The KSZ8775CLX-EVAL board is designed to allow the user to experience first-hand the rich feature set of this exciting new product. The evaluation board is highly configurable and easy to use
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 买入 | |
|
|
MIC33153YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.62V to 3.6V 1.2A 14-Pin MLF EP T/R | 买入 | |
|
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
MIC33153-4YHJ | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP | 买入 | |
|
|
MIC5309-1.2YMT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP | 买入 | |
|
|
MIC33153-4YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP T/R | 买入 | |
|
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
KSZ8775CLXCC | Microchip Technology | Ethernet Switches | Ethernet Switch 5-Port 100Mbps 80-Pin LQFP Tray | 买入 | |
|
|
KSZ8775CLXIC | Microchip Technology | Ethernet Switches | Ethernet Switch 5-Port 100Mbps 80-Pin LQFP Tray | 买入 | |