KIT33816FRDMEVM, Evaluation Kit for MC33816 Freedom Board KL25Z, Injectors
使用 NXP Semiconductors 的 MC33816AE 的参考设计
Image
1 / 6
依据最终产品
- Automotive Applications
说明
- KIT33816FRDMEVM, Evaluation Board (EVB) is an easy-to-use circuit board that allows you to exercise all the functions of the MC33816 direct injection pre-driver circuit. A PC communicates via USB to the EVB through a freedom board FRDM-KL25Z used as a SPI dongle. The SPIGen (version 7.1 and above) program provides the user interface to the MC33816 SPI port and allows you to program the Code RAM and Data Registers, send commands to the IC and receive status from the IC
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1055-3.3VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MC33816AE | NXP Semiconductors | Gate and Power Drivers | Motor Driver with Advanced Protection and Diagnostics Automotive AEC-Q100 | 买入 | |
|
|
MC33816AER2 | NXP Semiconductors | Gate and Power Drivers | Motor Driver with Advanced Protection and Diagnostics Automotive AEC-Q100 | 买入 | |