KIT33812ECUEVME, Small Engine Reference Design Kit Featuring the MC33812 and MC9S12P128 Small Engine Control
使用 NXP Semiconductors 的 MC33812EK 的参考设计
Image
1 / 8
依据最终产品
- Small Engine Control
说明
- KIT33812ECUEVME, Small Engine Reference Design Kit is a fully functional single cylinder engine control unit (ECU). This ECU features the NXP 33812 and 9S12P128 MCU devices. The 33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The 9S12P128 MCU provides a cost effective 16-bit MCU solution. This reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX9924UAUB+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2.6mA 10-Pin uMAX T/R | 买入 | |
|
|
MAX9924UAUB+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2.6mA 10-Pin uMAX T/R | 买入 | |
|
|
MC9S12XS64MAE | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 64KB Flash 5V Automotive AEC-Q100 64-Pin LQFP Tray | 买入 | |
|
|
MC9S12P128MQK | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12 CISC 128KB Flash 5V 80-Pin PQFP Tray | 买入 | |
|
|
MC33812EK | NXP Semiconductors | Gate and Power Drivers | High Performance Gate Driver IC Automotive AEC-Q100 | 买入 | |