JN5168-RD6040, IoT Gateway Demo Board is an Ethernet Gateway for a Low-Power Wireless Networks, based on IEEE 802.15.4 standards + ZigBee and JenNet-IP
使用 NXP Semiconductors 的 JN5168/001 的参考设计
Image
1 / 2
依据最终产品
- Commercial
- Communications and Telecom
- Ethernet
- Fast Ethernet Gateway
- IoT Applications
- Networking
- Wireless Communications
说明
- JN5168-RD6040, Internet of Things (IoT) Gateway Board is an essential component for connecting everyday wireless-enabled devices to the wired internet so they can be controlled and monitored. The powerful ARM9-based host controller runs an OpenWRT Linux operating system, providing an easy-to-use platform for system development. The software is modular, allowing for easy customization, including changes to the application software. The wireless interface can participate in ZigBee or JenNet-IP networks. With the addition of a wireless USB dongle, the gateway can participate in a mix of both networks. Data encryption uses standard internet techniques on the wired interface and 128-bit AES encryption for wireless communications
Featured Parts (157)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DP83848VYB/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP EP Tray Automotive AEC-Q100 | 买入 | |
|
|
DP83848VYB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP EP | 买入 | |
|
|
24LC256T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TDFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
24LC256T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V Automotive 8-Pin MSOP T/R | 买入 | |
|
|
24LC256-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 买入 | |
|
|
MIC5232-3.3YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.01A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LM3671TLX-2.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin DSBGA T/R | 买入 | |
|
|
LM3671MF-2.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671TL-2.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin DSBGA T/R | 买入 | |
|
|
LM3671TLX-2.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin DSBGA T/R | 买入 | |
|
|
LM3671TLX-2.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin DSBGA T/R | 买入 | |
|
|
LM3671TLX-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin DSBGA T/R | 买入 | |