ISO35TEVM, Evaluation Module Using the ISO1135T RS-485 Single Transmitter/Receiver
使用 Texas Instruments 的 ISO35TDW 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- HVAC
- Motion Motor Control
- Security System
- Wireless Sensor
说明
- ISO35TEVM, Evaluation Module Using the ISO1135T RS-485 Single Transmitter/Receiver. This EVM allows for evaluation of either the ISO1176T PROFIBUS or ISO35T or ISO3086T RS-485 transceivers. The EVM comes with a single transceiver installed on the circuit board (U1), but any of the three devices can be evaluated using this single printed-circuit board (PCB). The PCB also contains a transformer and voltage regulator that is used to provide dc power to the right (bus) side of the device
主要特色
-
Interface StandardsRS-485
-
Isolated Voltage4 KV
-
Data Rate1 Mbps
-
Supply VoltageSingle(3.3) V
-
Input Voltage0 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP2985A-33DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2985A-33DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2985A-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
ISO35TDWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |