ISO1176TEVM-433, Evaluation Board for Isolated, 40-Mbps, 3.3-V to 5-V Profibus Interface
使用 Texas Instruments 的 ISO1176TDW 的参考设计
Image
1 / 1
依据最终产品
- Building Management
- Factory Automation
- HVAC
- Motion Motor Control
- Security
- Wireless Sensor
说明
- ISO1176TEVM-433, the smaller EVM version shows the customer the space required for their design. This circuit provides an isolated, 40 Mbps, 3.3V to 5V Profibus interface using the ISO1176T, isolated Profibus transceiver and the TPS high accuracy linear regulator. The circuit achieves signal and power isolation and at the same time decrease board space and power consumption
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS76350DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76350DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76350QDBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76350DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76350QDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76350DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
ISO1176TDWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |