ISO1050EVM, Isolated CAN Transceiver EVM based on ISO1050
使用 Texas Instruments 的 ISO1050 的参考设计
Image
1 / 2
依据最终产品
- HVAC
- Industrial Automation HMI
- Medical Imaging
- Security System
- Telecom Base Band Unit
说明
- ISO1050EVM, Multi-functional EVM is designed for the evaluation of the ISO1050 isolated CAN transceiver. Input and output connections, as well as test points for measurements, are provided to help designers use this device, the world's first CAN transceiver with integrated isolation
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 买入 | |
|
|
ISO1050DWR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 16-Pin SOIC T/R | 买入 | |